GSC00AD3301VARL | Vishay

Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, GSC00AD3301VARL

Order No.: 10D2832
EAN: 4099879864581
MPN:
GSC00AD3301VARL
Series: GSC
GSC00AD3301VARL Vishay Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
940.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0940 €

SMD aluminum electrolytic capacitor, type Vishay GSC.

With base plate, vertical construction

Rated voltage 35 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 33 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
Ripple current 46 mA
Design SMD
diameter 6.3 mm
Length 5.7 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes