GSC00AC3301CARL | Vishay
Electrolytic capacitor, 33 µF, 16 V (DC), ±20 %, SMD, Ø 5 mm, GSC00AC3301CARL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD aluminum electrolytic capacitor, type Vishay GSC.
With base plate, vertical construction
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 33 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Ripple current | 34 mA | |
| Design | SMD | |
| diameter | 5 mm | |
| Length | 5.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |