EKA00DD210O00K | Vishay
Electrolytic capacitor, 10 µF, 350 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EKA00DD210O00K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: 20 Weeks
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 350 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 16 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |