WYO502MCMCF0KR | Vishay
Ceramic suppression capacitor, 5 nF, 250 V (AC), ±20 %, radial, pitch 7.5 mm, Y5U, WYO502MCMCF0KR
Unit Price (€ / pc.)
0.8092 € *
Available: 172 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.5117 €
50 pcs.
0.3689 €
250 pcs.
0.3094 €
1000 pcs.
0.2642 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI suppression ceramic capacitors, type Vishay/Draloric WYO.
With epoxy resin molding, for power line applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5 nF | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±20 % | |
| Dielectric material | Y5U | |
| Design | radial | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| diameter | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Country of origin | CZ |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |