W1X153SCVCP0KR | Vishay
Ceramic suppression capacitor, 15 nF, 275 V (AC), -20/+50 %, radial, pitch 7.5 mm, Y5V, W1X153SCVCP0KR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 9 Weeks
EMI suppression ceramic capacitors, type Vishay/Draloric W1X.
With epoxy resin molding, for power line applications; Class X1: 275 VAC. Capacitance tolerance: +50/–20 %. Climate category: 40/125/21. Operating temperatures: –40 to +125 °C. Certifications: VDE.
Technical attributes (type, rated capacitance, diameter (D), length of hook-up wires (L)): 0.015 µF, D 17 mm, L 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 15 nF | |
| Rated voltage (AC) | 275 V | |
| Tolerance | -20/+50 % | |
| Dielectric material | Y5V | |
| Design | radial | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| diameter | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Country of origin | CZ |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |