HVCC103Y6P151MEAX | Vishay
Ceramic capacitor, 150 pF, 10 kV (DC), ±20 %, radial, pitch 12.5 mm, Y6P, HVCC103Y6P151MEAX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 1 Week
HV ceramic disk capacitors, type Vishay HVCC.
Radial-Leaded Singlelayer Disc, high reliability, small sizes and low losses.
Rated voltage 10 kVDC, type HVCC103Y6P151MEAX.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 150 pF | |
| Rated voltage (DC) | 10 kV | |
| Rated voltage (AC) | 3500 V | |
| Tolerance | ±20 % | |
| Dielectric material | Y6P | |
| Design | radial | |
| Grid | 12.5 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 105 °C | |
| diameter | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |