HSE682SAQCF0KR | Vishay
Ceramic capacitor, 6.8 nF, 500 V (DC), -20/+50 %, radial, Y5U, HSE682SAQCF0KR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 9 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 6.8 nF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | -20/+50 % | |
| Dielectric material | Y5U | |
| Design | radial | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| diameter | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Country of origin | CZ |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |