HSE472SAQCF0KR | Vishay

Ceramic capacitor, 4.7 nF, 500 V (DC), -20/+50 %, radial, pitch 7.5 mm, Y5U, HSE472SAQCF0KR

Order No.: 58D560
EAN: 4099879784612
MPN:
HSE472SAQCF0KR
Series: HSE
HSE472SAQCF0KR Vishay Ceramic Capacitors Image 1
HSE472SAQCF0KR Vishay Ceramic Capacitors Image 2
HSE472SAQCF0KR Vishay Ceramic Capacitors Image 3
HSE472SAQCF0KR Vishay Ceramic Capacitors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Available: 15 pcs.
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0353 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic disk capacitors, type Vishay/Draloric RI../HS.

Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 500 V
Tolerance -20/+50 %
Dielectric material Y5U
Design radial
Grid 7.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
diameter 11 mm
Logistics
Property Value
Customs tariff number 85322300
Country of origin CZ
Original Packaging Bulk with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes