HSE103SAQCF0KR | Vishay
Ceramic capacitor, 10 nF, 500 V (DC), -20/+50 %, radial, pitch 7.5 mm, Y5U, HSE103SAQCF0KR
Unit Price (€ / pc.)
1.4518 € *
Available: 1,920 pcs.
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4518 €
50 pcs.
1.2733 €
250 pcs.
1.1067 €
1000 pcs.
0.9639 €
2000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic disk capacitors, type Vishay/Draloric RI../HS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | -20/+50 % | |
| Dielectric material | Y5U | |
| Design | radial | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| diameter | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Country of origin | CZ |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |