HDE102MBDEF0KR | Vishay

Ceramic capacitor, 1 nF, 4 kV (DC), ±20 %, radial, Y5U, HDE102MBDEF0KR

Order No.: 62D192
EAN: 4099879784841
MPN:
HDE102MBDEF0KR
Series: HDE
HDE102MBDEF0KR Vishay Ceramic Capacitors Image 1
HDE102MBDEF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 154 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.1305 €
100 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 4.0 kVDC, type HDE.

Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 4 kV
Tolerance ±20 %
Dielectric material Y5U
Design radial
min. operating temperature -40 °C
max. operating temperature 85 °C
diameter 8 mm
Logistics
Property Value
Customs tariff number 85322300
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes