HBE222MBBCF0KR | Vishay

Ceramic capacitor, 2.2 nF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5U, HBE222MBBCF0KR

Order No.: 62D122
EAN: 4099879784766
MPN:
HBE222MBBCF0KR
Series: HBE
HBE222MBBCF0KR Vishay Ceramic Capacitors Image 1
HBE222MBBCF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 2,945 pcs.
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.7735 €
100 pcs.
0.6664 €
500 pcs.
0.5712 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 2.0 kVDC, type HBZ/HBE.

Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 2 kV
Tolerance ±20 %
Dielectric material Y5U
Design radial
Grid 7.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
diameter 9 mm
Logistics
Property Value
Customs tariff number 85322300
Country of origin CZ
Original Packaging Bulk with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes