MB4S-E3/80 | Vishay

Vishay SMD bridge rectifier, 280 V, 400 V (RRM), 0.5 A, TO-269AA, MB4S-E3/80

Order No.: 04S0666
EAN: 4099879039279
MPN:
MB4S-E3/80
Series: MB
MB4S-E3/80 Vishay Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
50 pcs.
0.8092 €
250 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Bridge rectifier, MB4S-E3/80, VISHAY

General-purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.

Features

  • Saves space on printed circuit boards
  • High surge current capability
  • UL recognized
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure TO-269AA
Input voltage 280 V
Rated current 0.5 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No