DF04S-E3/77 | Vishay
Vishay SMD bridge rectifier, 280 V, 400 V (RRM), 1 A, SMD-4, DF04S-E3/77
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available in 5 Days: 4,700 pcs. - if ordered today
Bridge rectifier, DF04S, VISHAY
Features
- Ideal for automated placement
- High surge current capability
- UL recognized
Applications
- General purpose use in AC/DC bridge full wave rectification for switching power supply
- Lighting ballaster
- Adapter
- Battery charger
- Home appliances
- Office equipment
- Telecommunication applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| Input voltage | 280 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |