DF02S-E3/45 | Vishay

Vishay SMD bridge rectifier, 140 V, 200 V (RRM), 1 A, SMD-4, DF02S-E3/45

Order No.: 07S3312
EAN: 4099879036148
MPN:
DF02S-E3/45
Series: DF
DF02S-E3/45 Vishay Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Available in 5 Days: 8,300 pcs. - if ordered today
Total Price:
5.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.2261 €

Bridge rectifier, DF02S, VISHAY

Features

  • Ideal for automated placement
  • High surge current capability
  • UL recognized

Applications

  • General purpose use in AC/DC bridge full wave rectification for switching power supply
  • Lighting ballaster
  • Adapter
  • Battery charger
  • Home appliances
  • Office equipment
  • Telecommunication applications
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure SMD-4
Input voltage 140 V
Rated current 1 A
Voltage V RRM (peak reverse voltage) 200 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes