BU1506-E3/45 | Vishay
Vishay bridge rectifier, 600 V (RRM), 15 A, SMD-4, BU1506-E3/45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 10 Weeks
Bridge rectifier, BU1506-E3/45, VISHAY
Features
- Thin single in-line package
- Glass passivated chip junction
- Superior thermal conductivity
- UL recognized
Applications
- General purpose use in AC/DC bridge full wave rectification for switching power supply
- Home appliances
- White-goods applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SMD-4 | |
| Rated current | 15 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |