BCY78X/TRP | Vishay
Bipolar junction transistor, PNP, -200 mA, -32 V, THT, TO-18, BCY78X/TRP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Transistors series BCY.
Package: TO18.
Technical attributes (type, version, collector-emitter voltage, collector current, gain h(FE) min./max., manufacturer): BCY78 X, PNP, –32 V, –200 mA, h(FE) 380/630
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | PNP | |
| Collector current | -200 mA | |
| max.voltage between collector and emitter Vceo | -32 V | |
| max.voltage between collector and base Vcbo | -32 V | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 380 mA | |
| Max DC amplification | 630 mA | |
| Rated current | 100 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| SVHC free | Yes |