SL 87 XA 8 OHM | VISATON
Broadband speaker, 8 Ω, 94 dB, 350 Hz to 5.8 kHz, black, SL 87 XA 8 OHM
Order No.: 38M692
EAN: 4007540020969
MPN:
SL 87 XA 8 OHM
LAUTSPRECHER SL 87 XA 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton SL 87 XA.
Weatherproof, UV-resistant, with transparent plastic cone and rubber seal, very high rated sound pressure level; Rated/peak power: 20/30 W. Impedance: 8.0 ohm. Mean sound pressure level: 94 dB. Frequency response: 350 to 5800 Hz. Resonant frequency: 550 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Weight: 380 g.
Type: 2096, fullrange speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 94 db | |
| min. transmission range | 350 Hz | |
| Max. transmission range | 5.8 kHz | |
| Installation diameter | 60 mm | |
| Colour | black | |
| Resonance frequency | 550 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |