SL 87 ND 8 OHM | VISATON
Broadband speaker, 8 Ω, 88 dB, 88 Hz to 20 kHz, black, SL 87 ND 8 OHM
Order No.: 38M696
EAN: 4007540020860
MPN:
SL 87 ND 8 OHM
LAUTSPRECHER SL 87 ND 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9586 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton SL 87 ND.
With plastic cone, rubber surround and Neodym magnet, very high efficiency and particularly well balanced frequency response; Rated/peak power: 10/15 W. Impedance: 8.0 ohm. Mean sound pressure level: 88 dB. Frequency response: 88 to 20000 Hz. Resonant frequency: 120 Hz. Degree of protection: IP 64. Operating temperatures: –40 to +80 °C. Dimensions: 98 x 40 mm. Weight: 110 g.
Type: 2086, fullrange speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 88 db | |
| min. transmission range | 88 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 80 mm | |
| Colour | black | |
| Resonance frequency | 120 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |