SL 87 FE 8 OHM | VISATON
Broadband speaker, 8 Ω, 87 dB, 75 Hz to 18 kHz, black, SL 87 FE 8 OHM
Order No.: 38M698
EAN: 4007540020914
MPN:
SL 87 FE 8 OHM
LAUTSPRECHER SL 87 FE 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton SL 87 FE.
With plastic cone, rubber surround, large ferrite magnet, very high efficiency and particularly well balanced frequency response; Rated/peak power: 10/15 W. Impedance: 8.0 ohm. Mean sound pressure level: 87 dB. Frequency response: 75 to 18000 Hz. Resonant frequency: 120 Hz. Degree of protection: IP 64. Operating temperatures: –40 to +80 °C. Dimensions: 98 x 49 mm.
Type: 2091, fullrange speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 87 db | |
| min. transmission range | 75 Hz | |
| Max. transmission range | 18 kHz | |
| Installation diameter | 72 mm | |
| Colour | black | |
| Resonance frequency | 120 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |