MHT 12 8 OHM | VISATON
High-end magnetostat, 8 Ω, 91 dB, 2 to 40 kHz, black, MHT 12 8 OHM
NCNR (non cancelable / non returnable)
High-end tweeter range magnetostats, type Visaton MHT 12.
For the tweeter range, magnetically shielded. Solid aluminum die-cast front plate. The large diaphragm area and low inherent resonance facilitate operation starting at 4000 Hz. The particularly thin carrier for the diaphragm ensures that only a minimum mass needs to be accelerated, ultimate pulse fidelity, and a wide frequency response. High efficiency thanks to high-performance neodymium boron magnets, low distortion, high load capability, ideal linear impedance and amplitude frequency response and the extended frequency response render the MHT 12 a highly versatile tweeter of the extra class.
Rated load: 100 W
Peak load: 150 W
Impedance: 8.0 ohm
Frequency response: 2000 to 40000 Hz
Mean sound pressure level: 91 dB
Weight: 560 g
Type: MHT 12, high-end magnetostat
Manufacturer: Visaton
| Filter | Property | Value |
|---|---|---|
| Version | high-end magnetostat | |
| Impedance | 8 Ω | |
| Sound pressure level | 91 db | |
| min. transmission range | 2 kHz | |
| Max. transmission range | 40 kHz | |
| Installation diameter | 94 mm | |
| Length | 112 mm | |
| Width | 112 mm | |
| Height | 51 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |