KE 25 SC 8 OHM | VISATON
High-end calotte, 8 Ω, 89 dB, 800 Hz to 25 kHz, blue, KE 25 SC 8 OHM
NCNR (non cancelable / non returnable)
High-end dome tweeters, type Visaton KE 25 SC.
Ceramic dome material for crystal-clear and perfectly reproduced sound without distortion. The pole core perforation with rounded shape for optimized flow, the cavity damping and the ventilated voice coil carrier contribute towards a very low resonant frequency. An integrated R-C-L element linearizes the impedance. The protective grille is fitted with an acoustic low-pass filter in the shape of transparent ring that takes effect starting at 25 kHz and then dampens material-borne resonance
Rated load: 80 W
Peak load: 140 W
Impedance: 8.0 ohm
Frequency response: 800 to 25000 Hz
Mean sound pressure level: 89 dB
Resonant frequency: compensated for
Weight: 980 g
Type: KE 25 SC, high-end dome tweeter
Manufacturer: Visaton
| Filter | Property | Value |
|---|---|---|
| Version | high-end calotte | |
| Impedance | 8 Ω | |
| Sound pressure level | 89 db | |
| min. transmission range | 800 Hz | |
| Max. transmission range | 25 kHz | |
| Installation diameter | 80 mm | |
| Colour | blue | |
| Resonance frequency | 800 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |