K50 FLS 8 OHM | VISATON
Small speaker, 8 Ω, 85 dB, 350 Hz to 20 kHz, black, K50 FLS 8 OHM
Order No.: 38M569
EAN: 4007540029559
MPN:
K50 FLS 8 OHM
LAUTSPRECHER K50 FLS 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 50 FLS.
With plastic cone (Mylar) and metal basket, well suited for outdoor applications and critical ambient environments; Rated/peak power: 1.0/2.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 85 dB. Frequency response: 350 to 20000 Hz. Resonant frequency: 570 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Dimensions: 50 x 7.0 mm. Weight: 14 g.
Type: 2955, Miniature speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 85 db | |
| min. transmission range | 350 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 46 mm | |
| Colour | black | |
| Resonance frequency | 570 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |