K45 8 OHM | VISATON
Small speaker, 8 Ω, 83 dB, 300 Hz to 14 kHz, black, K45 8 OHM
Order No.: 38M544
EAN: 4007540028491
MPN:
K45 8 OHM
LAUTSPRECHER K45 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 45.
With plastic cone (Mylar) and metal basket; Rated/peak power: 1.0/2.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 83 dB. Frequency response: 300 to 14000 Hz. Resonant frequency: 520 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 45 x 18 mm. Weight: 46 g.
Type: 2849, Miniature speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 83 db | |
| min. transmission range | 300 Hz | |
| Max. transmission range | 14 kHz | |
| Installation diameter | 32 mm | |
| Colour | black | |
| Resonance frequency | 520 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |