K40 SQ FL 8 OHM | VISATON

Small speaker, 8 Ω, 81 dB, 280 Hz to 12 kHz, black, K40 SQ FL 8 OHM

Order No.: 38M536
EAN: 4007540028439
MPN:
K40 SQ FL 8 OHM
LAUTSPRECHER K40 SQ FL 8 Ohm
K40 SQ FL 8 OHM VISATON Acoustic Signal Transmitters Image 1
K40 SQ FL 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ

Miniature speakers, type Visaton K 40 SQ-FL.

With plastic cone (Mylar) and metal basket; Rated/peak power: 0.3/0.5 W. Impedance: 8.0 ohm. Mean sound pressure level: 81 dB. Frequency response: 280 to 12000 Hz. Resonant frequency: 500 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 40 x 40 x 4.5 mm. Weight: 12 g.

Type: 2843, Miniature speaker

Technical specifications
Filter Property Value
Version small speaker
Impedance 8 Ω
Sound pressure level 81 db
min. transmission range 280 Hz
Max. transmission range 12 kHz
Installation diameter 17 mm
Colour black
Resonance frequency 500 Hz
Logistics
Property Value
Country of origin CN
Customs tariff number 85182900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes