K40 8 OHM | VISATON
Small speaker, 8 Ω, 83 dB, 350 Hz to 6 kHz, black, K40 8 OHM
Order No.: 38M540
EAN: 4007540028408
MPN:
K40 8 OHM
LAUTSPRECHER K40 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 40.
With plastic cone and metal basket; Rated/peak power: 1.0/2.0 W. Mean sound pressure level: 83 dB. Frequency response: 350 to 6000 Hz. Resonant frequency: 520 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 40 x 4.3 mm. Weight: 10 g.
Technical attributes (type, impedance): 2840, 8.0 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 83 db | |
| min. transmission range | 350 Hz | |
| Max. transmission range | 6 kHz | |
| Installation diameter | 40 mm | |
| Colour | black | |
| Resonance frequency | 520 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85182900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |