K36 WP 50 OHM | VISATON
Small speaker, 50 Ω, 77 dB, 300 Hz to 20 kHz, black, K36 WP 50 OHM
Order No.: 38M534
EAN: 4007540029139
MPN:
K36 WP 50 OHM
LAUTSPRECHER K36 WP 50 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 36 WP.
With plastic cone (Mylar), balanced frequency response and good speech intelligibility. Functionality at cold temperatures to EN 60068-2-1, EN 50155; Rated/peak power: 1.0/2.0 W. Mean sound pressure level: 77 dB. Frequency response: 300 to 20000 Hz. Resonant frequency: 550 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Dimensions: 36 x 6.0 mm.
Technical attributes (type, impedance): 2913, 50 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 50 Ω | |
| Sound pressure level | 77 db | |
| min. transmission range | 300 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 36 mm | |
| Colour | black | |
| Resonance frequency | 550 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |