K28 WP 50 OHM | VISATON
Small speaker, 50 Ω, 75 dB, 300 Hz to 20 kHz, black, K28 WP 50 OHM
Order No.: 38M528
EAN: 4007540029108
MPN:
K28 WP 50 OHM
LAUTSPRECHER K28 WP 50 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 28 WP.
With plastic cone (Mylar), balanced frequency response, and good voice recognition. Functional in coldness to EN 60068-2-1, EN 50155; Rated/peak power: 1.0/2.0 W. Mean sound pressure level: 75 dB. Frequency response: 300 to 20000 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Dimensions: 28 x 5.5 mm.
Technical attributes (type, impedance, resonant frequency): 2910, 50 ohm, 600 Hz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 50 Ω | |
| Sound pressure level | 75 db | |
| min. transmission range | 300 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 28 mm | |
| Colour | black | |
| Resonance frequency | 600 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |