K28.40 8 OHM | VISATON
Small speaker, 8 Ω, 79 dB, 230 Hz to 20 kHz, black, K28.40 8 OHM
Order No.: 38M509
EAN: 4007540029450
MPN:
K28.40 8 OHM
LAUTSPRECHER K28.40 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K28.40.
With paper cone, rectangular plastic basket and Neodym drive, very linear transmission response; Rated/peak power: 2.0/3.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 79 dB. Frequency response: 230 to 20000 Hz. Resonant frequency: 450 Hz. Dimensions: 40 x 28 x 11.7 mm. Weight: 14 g.
Type: 2945, miniature speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 79 db | |
| min. transmission range | 230 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 23 mm | |
| Colour | black | |
| Resonance frequency | 450 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |