K20.40 8 OHM | VISATON
Small speaker, 8 Ω, 76 dB, 300 Hz to 20 kHz, black, K20.40 8 OHM
Order No.: 38M507
EAN: 4007540029412
MPN:
K20.40 8 OHM
LAUTSPRECHER K20.40 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9738 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 20.40.
For voice and signal output in indoor and outdoor equipment and systems; Rated/peak power: 1.0/2.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 76 dB. Frequency response: 300 to 20000 Hz. Resonant frequency: 600 Hz. Degree of protection: IP 64. Operating temperatures: –25 to +65 °C. Dimensions: 40 x 20 x 8.0 mm. Weight: 7.0 g.
Type: 2941, miniature speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 76 db | |
| min. transmission range | 300 Hz | |
| Max. transmission range | 20 kHz | |
| Colour | black | |
| Resonance frequency | 600 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |