K16 50 OHM | VISATON
Small speaker, 50 Ω, 71 dB, 700 Hz to 20 kHz, K16 50 OHM
Order No.: 38M502
EAN: 4007540028163
MPN:
K16 50 OHM
LAUTSPRECHER K16 50 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 16.
With adhesive foil on the front; Rated/peak power: 0.5/1.0 W. Mean sound pressure level: 71 dB. Frequency response: 700 to 20000 Hz. Resonant frequency: 1005 Hz. Operating temperatures: –20 to +65 °C. Dimensions: 16 x 3.5 mm. Weight: 2.0 g.
Technical attributes (type, impedance): 2816, 50 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 50 Ω | |
| Sound pressure level | 71 db | |
| min. transmission range | 700 Hz | |
| Max. transmission range | 20 kHz | |
| Resonance frequency | 1005 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |