K14.25 8 OHM | VISATON
Small speaker, 8 Ω, 72 dB, 450 Hz to 20 kHz, black, K14.25 8 OHM
Order No.: 38M505
EAN: 4007540028125
MPN:
K14.25 8 OHM
LAUTSPRECHER K14.25 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 14.25.
With plastic cone and rectangular plastic basket; Rated/peak power: 1.0/1.5 W. Impedance: 8.0 ohm. Mean sound pressure level: 72 dB. Frequency response: 450 to 20000 Hz. Resonant frequency: 800 Hz. Operating temperatures: –25 to +60 °C. Dimensions: 25 x 14 x 5.3 mm. Weight: 4.0 g.
Type: 2812, Miniature speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 72 db | |
| min. transmission range | 450 Hz | |
| Max. transmission range | 20 kHz | |
| Colour | black | |
| Resonance frequency | 800 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |