K 57 FL 8 OHM | VISATON
Small speaker, 8 Ω, 83 dB, 220 Hz to 16 kHz, black, K 57 FL 8 OHM
Order No.: 38M658
EAN: 4007540029528
MPN:
K 57 FL 8 OHM
LAUTSPRECHER K 57 FL 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 57 FL.
With plastic cone (Mylar) and metal basket; Rated/peak power: 1.0/2.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 83 dB. Frequency response: 220 to 16000 Hz. Resonant frequency: 350 Hz. Dimensions: 57 x 8.2 mm. Weight: 180 g.
Type: 2952, Miniature speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 83 db | |
| min. transmission range | 220 Hz | |
| Max. transmission range | 16 kHz | |
| Installation diameter | 52 mm | |
| Colour | black | |
| Resonance frequency | 350 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |