K 50 FL 50 OHM | VISATON
Small speaker, 50 Ω, 80 dB, 150 Hz to 20 kHz, black, K 50 FL 50 OHM
Order No.: 38M568
EAN: 4007540029504
MPN:
K 50 FL 50 OHM
LAUTSPRECHER K 50 FL 50 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type Visaton K 50 FL.
With plastic cone, well suited for outdoor applications and for use in critical ambient environments; Rated/peak power: 1.0/2.0 W. Mean sound pressure level: 80 dB. Frequency response: 150 to 20000 Hz. Resonant frequency: 340 Hz. Operating temperatures: –40 to +70 °C. Dimensions: 50 x 7.0 mm. Weight: 14 g.
Technical attributes (type, impedance): 2950, 50 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 50 Ω | |
| Sound pressure level | 80 db | |
| min. transmission range | 150 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 46 mm | |
| Colour | black | |
| Resonance frequency | 340 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |