K 50 8 OHM | VISATON
Small speaker, 8 Ω, 83 dB, 250 Hz to 10 kHz, black, K 50 8 OHM
NCNR (non cancelable / non returnable)
Miniature speakers, type Visaton K 50.
With plastic cone and metal basket, for voice and signal output in indoor and outdoor equipment and systems. Functionality at cold temperatures to EN 60068-2-1, EN 50155; Rated/peak power: 2.0/3.0 W. Mean sound pressure level: 83 dB. Frequency response: 250 to 10000 Hz. Resonant frequency: 400 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Dimensions: 50 x 17 mm. Weight: 50 g.
Technical attributes (type, impedance): 2901, 8.0 ohm
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 83 db | |
| min. transmission range | 250 Hz | |
| Max. transmission range | 10 kHz | |
| Installation diameter | 45 mm | |
| Colour | black | |
| Resonance frequency | 400 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |