HX 10 4 OHM | VISATON
High-end coaxial speaker, 4 Ω, 81 dB, 50 Hz to 22 kHz, black, HX 10 4 OHM
NCNR (non cancelable / non returnable)
High-end 2-way coaxial loudspeakers, type Visaton HX 10.
High-quality tweeter with extended frequency range, particularly well-balanced frequency response, aluminum diaphragm, neodymium drive, integrated grille, crossover network attached to the rear, tab terminals.
Rated load: 40 W
Peak load: 60 W
Rated impedance: 4.0 ohm
Frequency response: 50 to 22000 Hz
Mean sound pressure level: 81 dB
Resonant frequency: 70 Hz
Temperature range: - 25 to +70 °C
Weight: 520 g
Type: HX 10, high-end 2-way coaxial loudspeaker
Manufacturer: Visaton
| Filter | Property | Value |
|---|---|---|
| Version | high-end coaxial speaker | |
| Impedance | 4 Ω | |
| Sound pressure level | 81 db | |
| min. transmission range | 50 Hz | |
| Max. transmission range | 22 kHz | |
| Installation diameter | 90 mm | |
| Colour | black | |
| Resonance frequency | 70 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |