G 25 FFL 8 OHM | VISATON
High-end fabric dome, 8 Ω, 90 dB, 1 to 30 kHz, black, G 25 FFL 8 OHM
NCNR (non cancelable / non returnable)
High-end textile domes, type Visaton G 25 FFL.
For the high frequency range starting at 2000 Hz. The optimized dome shape with double coating and a surround with particularly high damping properties ensure a linear frequency response. The strong magnetic drive and the voice coil that is cooled with ferro fluid ensure high efficiency and load capability.
Rated load: 120 W
Peak load: 180 W
Impedance: 8.0 ohm
Frequency response: 1000 to 30000 Hz
Mean sound pressure level: 90 dB
Resonant frequency: 1600 Hz
Weight: 560 g
Type: G 25 FFL, high-end textile dome
Manufacturer: Visaton
| Filter | Property | Value |
|---|---|---|
| Version | high-end fabric dome | |
| Impedance | 8 Ω | |
| Sound pressure level | 90 db | |
| min. transmission range | 1 kHz | |
| Max. transmission range | 30 kHz | |
| Installation diameter | 75 mm | |
| Colour | black | |
| Resonance frequency | 1600 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |