FRWS 5 R 8 OHM | VISATON
Broadband speaker, 8 Ω, 84 dB, 150 Hz to 20 kHz, black, FRWS 5 R 8 OHM
Order No.: 38M570
EAN: 4007540022123
MPN:
FRWS 5 R 8 OHM
LAUTSPRECHER FRWS 5 R 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton FRWS 5 R.
With round basket, soft chassis suspension and light-weight special cone, balanced frequency response as of 250 Hz, lively high range response and good omnidirectional sound characteristics; Rated/peak power: 4.0/10 W. Impedance: 8.0 ohm. Mean sound pressure level: 84 dB. Frequency response: 150 to 20000 Hz. Resonant frequency: 250 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 50 x 25 mm. Weight: 98 g.
Type: 2212, fullrange speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 84 db | |
| min. transmission range | 150 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 39 mm | |
| Colour | black | |
| Resonance frequency | 250 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |