FRW S 5 8 OHM | VISATON
Broadband speaker, 8 Ω, 84 dB, 150 Hz to 20 kHz, black, FRW S 5 8 OHM
NCNR (non cancelable / non returnable)
Fullrange speakers, type Visaton FRWS 5.
Soft chassis suspension and light-weight special cone, balanced frequency response as of 250 Hz, lively high range response and good omnidirectional sound characteristics, suitable for use as midrange speaker in speaker columns and ELA systems in 100-V technology; Rated/peak power: 4.0/10 W. Mean sound pressure level: 84 dB. Frequency response: 150 to 20000 Hz. Resonant frequency: 250 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 50 x 50 x 25.5 mm. Weight: 100 g.
Technical attributes (type, impedance): 2210, 8.0 ohm
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 84 db | |
| min. transmission range | 150 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 39 mm | |
| Colour | black | |
| Resonance frequency | 250 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |