FRS7 W 8 OHM | VISATON
Broadband speaker, 8 Ω, 86 dB, 120 Hz to 20 kHz, black, FRS7 W 8 OHM
Order No.: 38M666
EAN: 4007540020174
MPN:
FRS7 W 8 OHM
LAUTSPRECHER FRS7 W 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1257 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton FRS 7 W.
Balanced frequency response, excellent high-range response; Rated/peak power: 8.0/15 W. Impedance: 8.0 dB. Mean sound pressure level: 86 dB. Frequency response: 120 to 20000 Hz. Resonant frequency: 160 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 66.5 x 66.5 x 37 mm. Weight: 220 g.
Type: 2015, fullrange speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 86 db | |
| min. transmission range | 120 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 60 mm | |
| Colour | black | |
| Resonance frequency | 160 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |