FRS 8 M 8 OHM | VISATON
Broadband speaker, 8 Ω, 88 dB, 100 Hz to 20 kHz, black, FRS 8 M 8 OHM
Order No.: 38M690
EAN: 4007540020013
MPN:
FRS 8 M 8 OHM
LAUTSPRECHER FRS 8 M 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9464 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton FRS 8 M.
Strong magnetic drive, high sound pressure level; Rated/peak power: 30/50 W. Impedance: 8.0 ohm. Mean sound pressure level: 88 dB. Frequency response: 100 to 20000 Hz. Resonant frequency: 125 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 78 x 78 x 44 mm. Weight: 500 g.
Type: 2001, fullrange speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 88 db | |
| min. transmission range | 100 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 70 mm | |
| Colour | black | |
| Resonance frequency | 125 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |