FRS 8 8 OHM | VISATON
Broadband speaker, 8 Ω, 82 dB, 200 Hz to 20 kHz, black, FRS 8 8 OHM
Order No.: 38M686
EAN: 4007540020044
MPN:
FRS 8 8 OHM
LAUTSPRECHER FRS 8 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7917 € *
Available: 5 pcs.
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
5 pcs.
13.9111 €
15 pcs.
13.3756 €
50 pcs.
12.7925 €
150 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Fullrange speakers, type Visaton FRS8.
Linear frequency response from 200 to 20000 Hz; Rated/peak power: 30/50 W. Mean sound pressure level: 82 dB. Frequency response: 100 to 20000 Hz. Resonant frequency: 120 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 78 x 78 x 40 mm. Weight: 280 g.
Technical attributes (type, impedance): 2004, 8.0 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 82 db | |
| min. transmission range | 200 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 60 mm | |
| Colour | black | |
| Resonance frequency | 250 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |