FRS 7 8 OHM | VISATON
Broadband speaker, 8 Ω, 88 dB, 200 Hz to 20 kHz, black, FRS 7 8 OHM
Order No.: 38M672
EAN: 4007540020129
MPN:
FRS 7 8 OHM
LAUTSPRECHER FRS 7 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7806 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton FRS 7.
Balanced frequency response, excellent high-range response, high efficiency; Rated/peak power: 8.0/15 W. Mean sound pressure level: 88 dB. Frequency response: 200 to 20000 Hz. Resonant frequency: 250 Hz. Degree of protection: IP 64. Operating temperatures: –25 to +100 °C. Dimensions: 66.5 x 66.5 x 31 mm. Weight: 200 g.
Technical attributes (type, impedance): 2012, 8.0 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 88 db | |
| min. transmission range | 200 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 62 mm | |
| Colour | black | |
| Resonance frequency | 150 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |