FR 87 4 OHM | VISATON
Broadband speaker, 4 Ω, 85 dB, 100 Hz to 20 kHz, black, FR 87 4 OHM
Order No.: 38M702
EAN: 4007540046303
MPN:
FR 87 4 OHM
LAUTSPRECHER FR 87 4 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton FR 87.
Balanced frequency response and good rated sound pressure level; Rated/peak power: 10/15 W. Impedance: 4.0 ohm. Mean sound pressure level: 85 dB. Frequency response: 100 to 20000 Hz. Resonant frequency: 137 Hz. Operating temperatures: –25 to 70 °C. Dimensions: 98 x 39 mm. Weight: 210 g.
Type: 4630, fullrange speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 4 Ω | |
| Sound pressure level | 85 db | |
| min. transmission range | 100 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 78 mm | |
| Colour | black | |
| Resonance frequency | 137 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |