FR 8 4 OHM | VISATON
Broadband speaker, 4 Ω, 86 dB, 130 Hz to 20 kHz, black, FR 8 4 OHM
Order No.: 38M680
EAN: 4007540020075
MPN:
FR 8 4 OHM
LAUTSPRECHER FR 8 4 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton FR 8.
Good low-range characteristics, balanced frequency response, high efficiency; Rated/peak power: 10/15 W. Mean sound pressure level: 86 dB. Frequency response: 130 to 20000 Hz. Resonant frequency: 150 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 96 x 37 mm. Weight: 240 g.
Technical attributes (type, impedance): 2007, 4.0 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 4 Ω | |
| Sound pressure level | 86 db | |
| min. transmission range | 130 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 60 mm | |
| Colour | black | |
| Resonance frequency | 150 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |