FR 13 WP, 4 OHM | VISATON
Broadband speaker, 4 Ω, 85 dB, 70 Hz to 16 kHz, black, FR 13 WP, 4 OHM
NCNR (non cancelable / non returnable)
Fullrange speakers, type Visaton FR 13 WP.
Salt water resistant, molded plastic cone, plastic basket and plastic grille, clear high-range output, for outdoor systems, solar plants, wet rooms, boats, ships and open vehicles; Rated/peak power: 40/60 W. Impedance: 4.0 ohm. Mean sound pressure level: 85 dB. Frequency response: 70 to 16000 Hz. Resonant frequency: 100 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +80 °C. Dimensions: 150 x 56 mm. Weight: 290 g.
Type: 2113, fullrange speaker
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 4 Ω | |
| Sound pressure level | 85 db | |
| min. transmission range | 70 Hz | |
| Max. transmission range | 16 kHz | |
| Installation diameter | 110 mm | |
| Colour | black | |
| Resonance frequency | 100 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |