FR 10 HM 4 OHM | VISATON
Broadband speaker, 4 Ω, 86 dB, 95 Hz to 22 kHz, black, FR 10 HM 4 OHM
Order No.: 38M710
EAN: 4007540048987
MPN:
FR 10 HM 4 OHM
LAUTSPRECHER FR 10 HM 4 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9492 € *
Standard delivery time from the manufacturer is: 1 Week
Fullrange speakers, type Visaton FR 10 HM.
With tweeter cone and Euro-standard basket; Rated/peak power: 20/30 W. Mean sound pressure level: 86 dB. Frequency response: 95 to 22000 Hz. Resonant frequency: 120 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 100 x 49 mm. Weight: 340 g.
Technical attributes (type, impedance): 4898, 4.0 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | broadband speaker | |
| Impedance | 4 Ω | |
| Sound pressure level | 86 db | |
| min. transmission range | 95 Hz | |
| Max. transmission range | 22 kHz | |
| Installation diameter | 94 mm | |
| Colour | black | |
| Resonance frequency | 120 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |