EX 60 S 8 OHM | VISATON
Exciter, 8 Ω, black, EX 60 S 8 OHM
Order No.: 43M812
EAN: 4007540045061
MPN:
EX 60 S 8 OHM
4506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.8447 € *
Standard delivery time from the manufacturer is: 1 Week
Electro dynamical exciters, type Visaton EX 60 S.
For the excitation of bending waves on plates. The exciter can be bonded or screw mounted onto the plate to be excited; Usage: sound output in all kinds of applications where normal speakers cannot be installed for design reasons or for protection against environmental influences or vandalism. Rated/peak load: 25 W. Voice coil diameter: 32.5 mm. Weight: 120 g.
Technical attributes (type, impedance): EX 60 S 8 Ohm, 8.0 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exciter | |
| Impedance | 8 Ω | |
| Installation diameter | 40 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |