EX 45 S 4 OHM | VISATON
Exciter, 4 Ω, black, EX 45 S 4 OHM
Order No.: 43M800
EAN: 4007540045030
MPN:
EX 45 S 4 OHM
4503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2355 € *
Standard delivery time from the manufacturer is: 1 Week
Electro dynamical exciters, type Visaton EX 45 S.
For the excitation of bending waves on plates. The exciter can be bonded or screw mounted onto the plate to be excited; Usage: sound output in all kinds of applications where normal speakers cannot be installed for design reasons or for protection against environmental influences or vandalism. Rated/peak load: 10 W. Voice coil diameter: 25.4 mm. Weight: 60 g.
Type: EX 45 S 4 ohm, exciter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exciter | |
| Impedance | 4 Ω | |
| Installation diameter | 45 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |