DL 8, 8 OHM | VISATON
Ceiling-mounted speakers, 8 Ω, 84 dB, 90 Hz to 20 kHz, white, DL 8, 8 OHM
Order No.: 38M822
EAN: 4007540500980
MPN:
DL 8, 8 OHM
LAUTSPRECHER DL 8, 8 Ohm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4644 € *
Standard delivery time from the manufacturer is: 1 Week
Ceiling-mounted speakers, type Visaton DL 8.
White metal cover (RAL 9010), suitable for installation in hollow ceilings, mount in circular cut-outs with spring-loaded brackets; Rated/peak power: 10/30 W. Impedance: 8.0 ohm. Mean sound pressure level: 84 dB. Frequency response: 90 to 20000 Hz. Resonant frequency: 190 Hz. Degree of protection: IP 54. Operating temperatures: –40 to +110 °C. Dimensions: 105 x 38 mm. Weight: 330 g.
Type: 50098, ceiling-mounted speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceiling-mounted speakers | |
| Impedance | 8 Ω | |
| Sound pressure level | 84 db | |
| min. transmission range | 90 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 105 mm | |
| Colour | white | |
| Resonance frequency | 190 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |