AL 130 M 8 OHM | VISATON
High-end midrange speaker, 8 Ω, 90 dB, 8 kHz, black, AL 130 M 8 OHM
NCNR (non cancelable / non returnable)
High-end midrange drivers, type Visaton AL 130 M.
With stiff, anodized aluminum cone, solid aluminum die-cast basket and elastic rubber surround, minimum mechanical and electrical losses through vented pole core and damper. Capton voice coil and impedance control ring. Ideal for use as cone midrange driver in 3-way high-end systems to cover the frequency range up to 5000 Hz.
Rated load: 60 W
Peak load: 90 W
Rated impedance: 8.0 ohm
Frequency response: fu to 8000 Hz (fu represents the low frequency limit depending on the shell)
Mean sound pressure level: 90 dB
Resonant frequency: 57 Hz
Weight: 1.0 kg
Type: AL 130 M, high-end midrange Driver
Manufacturer: Visaton
| Filter | Property | Value |
|---|---|---|
| Version | high-end midrange speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 90 db | |
| Max. transmission range | 8 kHz | |
| Installation diameter | 114 mm | |
| Colour | black | |
| Resonance frequency | 57 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |